text.skipToContent text.skipToNavigation

Manufacturer Part #

AK135-2

Serial Extension 2 Meter Cable - 25 Pin D-sub Male to 25 Pin D-sub Female

ECAD Model:
Mfr. Name: ASSMANN WSW Components
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
ASSMANN WSW Components AK135-2 - Technical Attributes
Attributes Table
Connector Type: D-Subs
Length: 2m
Shielding: Yes
Color: Beige
No of Rows: 2
No of Positions: 25
Features & Applications

The AK135-2-R is a part of AK135 series 15 position solder cup version high density waterproof D-Sub. It has an operating temperature ranging from -40°C to +105°C.

Features:

  • Cable: #28 25C+1+AL/MY
    • OD: 6.5MM
    • Shiekled
  • Connectors:
      • DB25M, Blue
      • DB25F, Blue
  • Housing: Molded PVC
  • Color: Beige
  • Pin AssignmentL: 1:1
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
600
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$7,050.00
USD
Quantity
Unit Price
2
$12.26
5
$12.16
20
$12.01
50
$11.91
125+
$11.75
Product Variant Information section