text.skipToContent text.skipToNavigation

Manufacturer Part #

ALBKF12-RMBR4-P2

Bulkhead Feed-Thru Conn., M12, Rear mt., 4-pos

ECAD Model:
Mfr. Name: Altech Corporation
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Altech Corporation ALBKF12-RMBR4-P2 - Technical Attributes
Attributes Table
Connector Type: Plug
Length: 200mm
Shielding: No
No of Positions: 4
Mounting Method: Panel Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
13
Factory Lead Time:
9 Weeks
Minimum Order:
2
Multiple Of:
1
Total
$22.94
USD
Quantity
Unit Price
2
$11.47
5
$11.38
20
$11.24
50
$11.15
125+
$10.99
Product Variant Information section