text.skipToContent text.skipToNavigation

Manufacturer Part #

ASPHSPH24K102

LEAD SKT-SKT 24AWG BLK 4 TIN

ECAD Model:
Mfr. Name: JST
Standard Pkg:
Product Variant Information section
Date Code: 2509
Product Specification Section
JST ASPHSPH24K102 - Technical Attributes
Attributes Table
Connector Type: Receptacle
Length: 101.6mm
Color: Black
No of Rows: 1
No of Positions: 1
Current Rating: 2A
Voltage Rating: 100V
Wire Gauge: AWG 24
Pricing Section
Global Stock:
2,000
USA:
2,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$200.00
USD
Quantity
Unit Price
1,000
$0.20
2,000
$0.197
3,000
$0.196
4,000
$0.195
5,000+
$0.191
Product Variant Information section