text.skipToContent text.skipToNavigation

Manufacturer Part #

CA-VGA-M/M-10FT

VGA Cable HD15 Male to HD15 Male EMI 10 ft.

ECAD Model:
Mfr. Name: Adam Tech
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Adam Tech CA-VGA-M/M-10FT - Technical Attributes
Attributes Table
Connector Type: D-Subs
Length: 3050mm
Color: Black
No of Positions: 15
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
1000
Multiple Of:
1
Total
$21,860.00
USD
Quantity
Unit Price
1,000+
$21.86
Product Variant Information section