Manufacturer Part #
CSI-RSFE-300-UFFR
RP-SMA to UMCC Female to Male 11.81" (300 mm) Coaxial Cable Assembly
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | TE Connectivity | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:1 per Bulk Mounting Method:Coaxial Wire |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
TE Connectivity CSI-RSFE-300-UFFR - Technical Attributes
Attributes Table
| Connector Type: | RF |
| Length: | 300mm |
| Shielding: | Yes |
| Mounting Method: | Coaxial Wire |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
5 Weeks
Quantity
Unit Price
3
$9.91
15
$9.78
30
$9.73
100
$9.64
200+
$9.52
Product Variant Information section
Available Packaging
Package Qty:
1 per Bulk
Mounting Method:
Coaxial Wire