Manufacturer Part #
NPC-5E-003-BU-BB
CAT 5E RJ45 8P8C to RJ45 8P8C Length = 3 Feet Color = Blue Bubble Boot
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Adam Tech | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:1 per Std. Mfr. Pkg | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Adam Tech NPC-5E-003-BU-BB - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Adam Tech NPC-5E-003-BU-BB - Technical Attributes
Attributes Table
| Connector Type: | Modular |
| Length: | 915mm |
| Color: | Blue |
| No of Positions: | 8 |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
18 Weeks
Quantity
Unit Price
3,300+
$2.53
Product Variant Information section
Available Packaging
Package Qty:
1 per Std. Mfr. Pkg