Manufacturer Part #
UFL-2LPA-088Y3T-A-200
200mm Cable Length Cable Outer Diameter, White Plug Cable Assembly
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Hirose Electric | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:1000 per Bag Mounting Method:Cable Mount |
||||||||||
| Date Code: | 2336 | ||||||||||
Product Specification Section
Hirose Electric UFL-2LPA-088Y3T-A-200 - Technical Attributes
Attributes Table
| Connector Type: | Plug |
| Length: | 200mm |
| Color: | White |
| No of Positions: | 1 |
| Operating Temp Range: | -40°C to +105°C |
| Frequency Range: | 18Hz |
| Mounting Method: | Cable Mount |
Pricing Section
Global Stock:
1,000
USA:
1,000
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
1,000+
$0.95
Product Variant Information section
Available Packaging
Package Qty:
1000 per Bag
Mounting Method:
Cable Mount