text.skipToContent text.skipToNavigation

Manufacturer Part #

2364427-4

164 Position 1 mm Pitch Dual Row Surface Mount Vertical PCI Express Connector

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 2364427-4 - Technical Attributes
Attributes Table
Card Type: PCI Express™
Gender: Female
No of Positions: 164
No of Rows: 2
Termination: Solder
Color: Black
Read Out: Dual
Card Thickness: 1.57 mm
Material: Plastic
Operating Temp Range: -40°C to +85°C
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
5600
Multiple Of:
5600
Total
$56,168.00
USD
Quantity
Unit Price
5,600+
$10.03
Product Variant Information section