Manufacturer Part #
ECC09DJWN
Conn Edge Dual Female 18POS 0.100
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Sullins | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:10 per Tray Mounting Method:Through Hole |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Sullins ECC09DJWN - Technical Attributes
Attributes Table
| Gender: | Female |
| No of Positions: | 18 |
| No of Rows: | 2 |
| Pitch: | 2.54 mm |
| Termination: | Press-fit |
| Color: | Black |
| Read Out: | Dual |
| Operating Temp Range: | -65°C to +125°C |
| Material: | Polybutylene Terephthalate |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
8 Weeks
Quantity
Unit Price
10
$4.57
30
$4.50
100
$4.42
200
$4.38
400+
$4.30
Product Variant Information section
Available Packaging
Package Qty:
10 per Tray
Mounting Method:
Through Hole