Manufacturer Part #
MDT420B03001
Conn Card Edge 67 POS 0.5mm Solder RA SMD
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Amphenol Communications Solutions | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:800 per Reel Mounting Method:Surface Mount |
||||||||||
| Date Code: | 2546 | ||||||||||
Product Specification Section
Amphenol Communications Solutions MDT420B03001 - Product Specification
Amphenol Communications Solutions MDT420B03001 - Technical Attributes
Attributes Table
| Gender: | Female |
| No of Positions: | 67 |
| No of Rows: | 2 |
| Pitch: | 0.5 mm |
| Termination: | Solder |
| Color: | Black |
| Read Out: | Dual |
| Operating Temp Range: | -40°C to +80°C |
| Material: | LCP |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
4,000
USA:
4,000
On Order:
0
Factory Lead Time:
10 Weeks
Quantity
Unit Price
800
$1.04
1,600+
$1.03
Product Variant Information section
Available Packaging
Package Qty:
800 per Reel
Mounting Method:
Surface Mount