Manufacturer Part #
069176701601000
9175 Series Med Production Metal/Plastic Ø2.1 mm Hand Insertion Single Wire Tool
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | KYOCERA AVX | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:1 per Bulk |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
KYOCERA AVX 069176701601000 - Technical Attributes
Attributes Table
| Type: | Tool |
| Tool Type: | Insertion |
| Material: | Plastic |
Features & Applications
The 069176701601000 is a hand insertion tooling for single 18/20 gauge wire.
Features:
- Max insulation dia 2.10(18-20) AWG
- Clearance area on PCB for hand tooling:
- 1 way
- 2 way
- 3 way
- Suitable for 9176 series connector
- Available in Metal/Plastic
Applications:
- Industrial
- Automotive
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
8 Weeks
Quantity
Unit Price
4
$6.17
15
$6.10
40
$6.06
100
$6.01
250+
$5.94
Product Variant Information section
Available Packaging
Package Qty:
1 per Bulk