text.skipToContent text.skipToNavigation

Référence fabricant

09200031440

Han A Series Size 3 A Top Entry Locking Clip IP44 Hood

Modèle ECAD:
Nom du fabricant: HARTING
Emballage standard:
Product Variant Information section
Code de date: 2531
Product Specification Section
HARTING 09200031440 - Caractéristiques techniques
Attributes Table
Type: Hardware
Hardware Type: Hood
Color: Grey
Material: Zinc Alloy
Operating Temp Range: -40°C to +125°C
Fonctionnalités et applications
The Harting Technology Group offers a wide range of interconnect solutions for Electrical, Electronics, Optical, Transmission and Networking applications.The Harting series of HAN connectors has long been the defacto standard for Industrial Heavy Duty interconnect.  If you or your equipment is subjected to harsh environmental conditions the HAN family of interconnect solutions should be at the top of your requirements.HAN offers a superior contact housing, sealing and locking mechanism to protect your interconnect from external influences such as mechanical shock, foreign bodies, humidity, dust, water or other fluids such as cleansing and cooling agents, oils, etc.The degree of protection offered by HAN product is explained in the datasheet (located in the download center).HAN 09200031440 is a HAN A size 3A top entry metal hood
Pricing Section
Stock global :
250
États-Unis:
250
Sur commande :
0
Stock d'usine :Stock d'usine :
0
Délai d'usine :
2 Semaines
Commande minimale :
4
Multiples de :
1
tariff icon
Des droits de douane peuvent s’appliquer en cas d’expédition vers les États-Unis. Une estimation des droits tarifaires sera dans ce cas calculée au moment du paiement.
Total 
25,56 $
USD
Quantité
Prix unitaire
4
$6.39
15
$6.32
30
$6.28
100
$6.22
200+
$6.15
Product Variant Information section