text.skipToContent text.skipToNavigation

Manufacturer Part #

09300160421

Han B Series 16B Shell Size Hood Type Screw Terminal Connector Cover

ECAD Model:
Mfr. Name: HARTING
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
HARTING 09300160421 - Technical Attributes
Attributes Table
Type: Hardware
Hardware Type: Hood
Color: Grey
Material: Aluminum
Operating Temp Range: -40°C to +125°C
Features & Applications

The 09300160421 is a Han B series 16B shell size hood type metal connector cover. It has a limiting temperature ranging from -40°C to +125°C

Specifications:

  • Series: Han® B
  • Size: 16 B
  • No. of cable entries: 1
  • Size, hood/housing: Pg 29
  • Style: High construction
  • Type of hood/housing: Hoods
  • Colour, hood/housing: RAL 7037 (grey)
  • Locking lever: Han-Easy Lock®
  • Colour, locking element: RAL 7032 (light grey)
  • Flammability locking lever acc. to UL 94: V 0
  • Degree of protection acc. to DIN EN 60 529: IP 65
  • Cable entry: top entry
  • Material, hood/housing: aluminium die-cast
  • Locking type: 2 levers on the housing
  • Material, locking element: Stainless steel
  • Protection class acc. to UL 50: Screw terminal
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
25
Multiple Of:
25
Total
$674.75
USD
Quantity
Unit Price
1
$27.88
4
$27.49
15
$27.13
25
$26.99
50+
$26.55
Product Variant Information section