text.skipToContent text.skipToNavigation

Manufacturer Part #

1-206062-5

11 Shell Size 8.36 mm Cable Diameter Straight Body Style Cable Clamp Kit

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Features & Applications

The 1-206062-5 is a 11 Shell Size 8.36 mm Cable Diameter Straight Body Style Cable Clamp Kit.

Features:

  • Accessory Type = Cable Clamp
  • Shell Size = 11
  • Body Style = Straight
  • Thread Size = 5/8-24
  • Cable Diameter (Max.) (mm [in]) = 8.36 [0.329]
  • Cable Clamp Material = Thermoplastic
  • Cover = Without
  • Cable Clamp Color = Black
  • Cable Clamp Flammability Rating = UL94V-1

 

 

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
22 Weeks
Minimum Order:
800
Multiple Of:
800
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$3,264.00
USD
Quantity
Unit Price
800+
$4.08
Product Variant Information section