text.skipToContent text.skipToNavigation

Manufacturer Part #

1-2213396-1

3 Position Nector M-Line Contact Positioner

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 1-2213396-1 - Technical Attributes
Attributes Table
Type: Contact
No of Positions: 3
Color: Black
Material: Polybutylene Terephthalate
Operating Temp Range: -40°C to +85°C
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
33 Weeks
Minimum Order:
6000
Multiple Of:
6000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,230.00
USD
Quantity
Unit Price
100
$0.225
750
$0.22
1,500
$0.215
4,000+
$0.205
Product Variant Information section