Manufacturer Part #
1-487378-1
Free Hanging 12 Position Single Row Slimline Housing for Female Contacts
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | TE Connectivity | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:4000 per Bag |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
TE Connectivity 1-487378-1 - Product Specification
Features & Applications
The 1-487378-1 is a Free Hanging 12 Position Single Row Slimline Housing for Female Contacts. AMP family of Flexible Film Products for FFC cable includes a wide variety of high density board-to-board, cable-to-board and cable-to-cable connectors designed for automated assembly.
The family is composed of pin and receptacle housings on .100 [2.54] center-line contact spacing and receptacle housings on .050 [1.27] centerline contact spacing for efficient use of printed circuit board area. These are available in vertical (straight) and right angle, and in both shrouded and unshrouded versions.
Features:
- Product Type = Connector
- Type of Connector = Slimline
- Wire/Cable Type = FFC
- Mating Connector Lock = Without
- Mounting Ears = Without
- Flame Retardant = Yes
- Centerline (mm [in]) = 2.54 [0.100]
- Number of Positions = 12
- Number of Rows = Single
- Connector Style = Plug
- Mating Alignment = Without
- Housing Material = Thermoplastic - GF
Mating Products:
- 1-103765-2
- 1-102974-2
- 1-102972-2
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
9 Weeks
Quantity
Unit Price
4,000+
$0.485
Product Variant Information section
Available Packaging
Package Qty:
4000 per Bag