text.skipToContent text.skipToNavigation

Manufacturer Part #

1-5207908-0

Box and Lid Cable Clamp Shell Size 4 with male screw retainers Kit

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Features & Applications

The 1-5207908-0 is a part of Box and Lid Cable Clamp Shell Size 4 with male screw retainers Kit

Product Features:

  • Product Type = Backshell/Cable Clamp
  • Cable Clamp Type = Box and Lid
  • Shell Size = 4
  • Screws and Retainer Clips = With
  • Grommets = Without
  • Thread Size = 4-40
  • Product Series = HD-20 (Solder Cup)
  • Retainer Clip Material = Stainless Steel
  • Cable Exit Angle = Straight(180°)/90°
  • Cable Insulation Diameter (mm [in]) = 12.45 [0.490]
  • Cable Clamp Material = Thermoplastic
  • Shield Plating = None

 

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
200
Multiple Of:
100
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,544.00
USD
Quantity
Unit Price
100
$7.80
200+
$7.72
Product Variant Information section