text.skipToContent text.skipToNavigation

Manufacturer Part #

1-66399-0

Multimate Contacts

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code: 2411
Product Specification Section
TE Connectivity 1-66399-0 - Technical Attributes
Attributes Table
Style: Insulation Support
Type: Crimp Contact
Wire Gauge: AWG 24-20
Contact Material: Brass
Contact Plating: Tin
Current Rating: 13A
Gender: Receptacle, Female Sockets
Operating Temp Range: -55°C to +90°C
Shielding: No
Mounting Method: Wire Mount
Features & Applications

The 1-66399-0 is a Part of Multimate Type III+ Series 24-20 AWG Wire to cable Crimp Signal Socket Contact.

Features:

  • Series = Type III+
  • Termination Method to Wire/Cable = Crimp
  • Wire/Cable Type = Discrete Wire 
  • Termination End Plating = Bright Tin
  • Pin Diameter (mm [in]) = 1.57 [0.062]
  • Wire Range (mm [AWG]) = 0.20-0.60² [24-20]   
  • Spring Material = Stainless Steel
  • Used With = G Series Connectors, M Series Connectors, CPC Connectors
  • Contact Type = Socket
  • Contact Classification = Signal
  • Contact Plating, Mating Area, Material = Gold(30)
  • Contact Base Material = Brass
  • Contact Size = 16
  • Accepts Wire Insulation Diameter, Range (mm [in]) =2.03 – 2.54 [0.080 – 0.100] 
  • Applies To = Wire/Cable
  • Test Current (A) = 13.0

Pricing Section
Global Stock:
12,626
USA:
12,626
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$435.00
USD
Quantity
Unit Price
1,000
$0.435
2,000
$0.43
3,000
$0.425
5,000+
$0.415
Product Variant Information section