text.skipToContent text.skipToNavigation

Manufacturer Part #

1-770988-0

MATE-N-LOK 22-18 AWG Wire to Cable Crimp Socket Contact

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code: 1841
Product Specification Section
TE Connectivity 1-770988-0 - Technical Attributes
Attributes Table
Type: Contact
Contact Termination: Crimp Terminal
Wire Gauge: AWG 22-18
Contact Material: Brass
Contact Plating: Gold
Operating Temp Range: -55°C to +105°C
Voltage Rating: 600V
Mounting Method: Wire Mount
Features & Applications

The 1-770988-0 is a mini-Universal MATE-N-LOK Connector based on free-hanging and panel mount connectors,loaded with contacts crimped on stranded wire.
 
Features:

  • Product Type = Contact
  • Connector Line = Mini-Universal MATE-N-LOK
  • Wire Insulation Diameter (mm) = 1.50 – 2.40, 3.38
  • Voltage (VAC) = 600
  • Termination Method = Crimp
  • Contact Termination Type = Crimp
  • Contact Base Material = Brass
  • Wire Range (mm [AWG]) = 0.30-0.90² [22-18], (2) 0.30-0.40² [(2) 22]
  • Contact Diameter (mm [in]) = 0.99 [0.039]
  • Stock Thickness (mm [in]) = 0.20 [0.008]
  • Packaging Method = Loose Piece

 

Pricing Section
Global Stock:
1
USA:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$0.38
USD
Quantity
Unit Price
50
$0.375
150
$0.365
400
$0.355
1,000
$0.35
2,500+
$0.335
Product Variant Information section