Manufacturer Part #
1-87523-6
AMPMODU Mod IV 24-20 AWG Wire to Cable Crimp Snap-In Socket Contact
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | TE Connectivity | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:1000 per Bag |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Features & Applications
The 1-87523-6 is a AMPMODU Mod IV 24-20 AWG Wire to Cable Crimp Snap-In Socket Contact.It has an Operating temperature ranges b/w -65 °C to 105 °C.
AMPMODU MTE Interconnection System offers both wire-to-board and wire-to-wire connectors using .025 [0.64] sq. post technology.
Product Features:
- Termination Method to Wire/Cable = Crimp
- Wire Insulation Diameter (mm [in]) = 1.75 [0.069]
- Connector Series = Mod IV
- Applied Pressure = Standard
- Contact - Rated Current (A) = 3
- Voltage Rating (VAC) = 250
- Termination Resistance (m?) = 12
- Insulation Resistance (M?) = 5,000
- Dielectric Withstanding Voltage (V) = 750
- Wire Range (mm [AWG]) = 0.20-0.60² [24-20]
- Contact Type = Socket
- Contact Base Material =Phosphor Bronze
- Packaging Method = Loose Piece
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
39 Weeks
Quantity
Unit Price
1,000
$0.215
2,000
$0.21
5,000+
$0.205
Product Variant Information section
Available Packaging
Package Qty:
1000 per Bag