text.skipToContent text.skipToNavigation

Manufacturer Part #

1011-243-0805

DEUTSCH Automotive Connectors DT Backshell 180 8way plug

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 1011-243-0805 - Technical Attributes
Attributes Table
Type: Accessory
Accessory Type: Backshell
No of Positions: 8
Color: Black
Material: Plastic
Pricing Section
Global Stock:
0
USA:
0
700
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
10
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$23.10
USD
Quantity
Unit Price
10
$2.31
30
$2.27
75
$2.25
200
$2.22
400+
$2.16
Product Variant Information section