text.skipToContent text.skipToNavigation

Manufacturer Part #

102312-1

609/622/636 Series Novo Receptacle/Female Socket Connector Short Latch

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Date Code: 2220
Product Specification Section
TE Connectivity 102312-1 - Technical Attributes
Attributes Table
Type: Accessory
Accessory Type: Wedge Lock
Hardware Type: Latch
Features & Applications

The 102312-1 is a AMPMODU Amp-Latch Ejector With Tab Lock Hook. AMP-LATCH connectors are wire-to-board devices used to make the transition between cable and pc board circuitry.

They find heavy use within equipment to connect one board to another or one subsystem to another. The connectors are also used in input/output applications, connecting different pieces of equipment.

Product Type Features:

  • Accessory Type = Latch
  • Used For = Receptacles Without Strain Relief
  • Body Material = Thermoplastic
  • Body Flammability Rating = UL 94V-0
Pricing Section
Global Stock:
215
USA:
215
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
3 Weeks
Minimum Order:
150
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$21.75
USD
Quantity
Unit Price
150
$0.145
400
$0.142
1,250
$0.139
2,500
$0.137
7,500+
$0.132