Manufacturer Part #
160-067-020R033
IP 67 MOUNTING HARDWARE (JACKSOCKETS/TEFLON WASHERS ONLY (2 PER)
| | |||||||||||
| | |||||||||||
| Mfr. Name: | NorComp | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:50 per Bag | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
NorComp 160-067-020R033 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Features & Applications
The 160-067-020R033 is a part IP67 series Sealing Flanges / Hardware (2 PER CONNECTOR) Kit
Features:
- Sealing flanges eliminate secondary potting operations to seal connector to panel.
- Available in removable or permanent material types
Materials:
- Removable Flange: Silicone Rubber. UL94-HB
- Permanent Flange: Silicone Rubber. UL94-HB
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
16 Weeks
Quantity
Unit Price
50
$0.725
150
$0.705
500
$0.69
1,000
$0.68
2,000+
$0.66
Product Variant Information section
Available Packaging
Package Qty:
50 per Bag