text.skipToContent text.skipToNavigation

Manufacturer Part #

170363-3

MATE-N-LOK 26-22 AWG Wire to Cable Crimp Pin Contact

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 170363-3 - Technical Attributes
Attributes Table
Type: Contact
Contact Termination: Crimp Terminal
Wire Gauge: AWG 22-26
Contact Material: Brass
Operating Temp Range: -20°C to +105°C
Voltage Rating: 600V
Mounting Method: Wire Mount
Features & Applications

The 170363-3 is a MATE-N-LOK 26-22 AWG Wire to Cable Crimp Pin Contact.

The Mini-Universal MATE-N-LOK Connector performance characteristics are based on free hanging and panel mount connectors, loaded with contacts crimped on stranded wire.

Features:

  • Product Type = Contact
  • Connector Line = Mini-Universal MATE-N-LOK
  • Wire Insulation Diameter (mm [in]) = 1.20 – 1.75 [0.047 – 0.069]
  • Voltage (VAC) = 600
  • Current Rating (A) = 9.5
  • Termination Method = Crimp
  • Solder Tail Contact Plating = Select Gold [30]
  • Contact Type = Pin
  • Contact Termination Type = Crimp
  • Contact Base Material = Brass

 

 

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
12000
Multiple Of:
12000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$5,280.00
USD
Quantity
Unit Price
12,000+
$0.44
Product Variant Information section