text.skipToContent text.skipToNavigation

Manufacturer Part #

184140-1

Orange Silicon Rubber Seal Protector Connector Accessory

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code: 2509
Product Specification Section
TE Connectivity 184140-1 - Technical Attributes
Attributes Table
Type: Accessory
Accessory Type: Sealing
Color: Orange
Material: Silicone
Operating Temp Range: -40°C to +130°C
Diameter: 4.8mm
Features & Applications

The 184140-1 is a Orange Silicon Rubber Seal Protector Connector Accessory. It has an Operating temperature ranges b/w -40 °C to 125 °C.

The system's waterproof and high temperature capabilities make it ideal for many different severe environmental applications

Product Features:

  • Product Line = Sealed Sensor Connector (SSC)
  • Product Type = Accessory
  • Accessory Type = Wire Seal
  • Wire/Cable Type = Discrete Wire
  • Termination Method to Wire/Cable = Crimp
  • Seal Type = Single Wire Seal(s) 
  • Wire Type = Stranded
  • Seal Material = Silicone Rubber
  • Seal Color = Orange
  • Applies To = Wire/Cable
  • Accepts Wire Insulation Diameter, Range (mm [in]) = 1.60 – 2.10 [0.063 – 0.0826]
  • Packaging Method = Box

View the Series of Sealed Sensor Contact

Pricing Section
Global Stock:
39,600
USA:
39,600
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
11 Weeks
Minimum Order:
500
Multiple Of:
1
Total
$18.95
USD
Quantity
Unit Price
500
$0.0379
1,500
$0.0369
4,000
$0.0361
10,000
$0.0353
25,000+
$0.0337
Product Variant Information section