Manufacturer Part #
2-552496-1
Black 64 Position 90° Exit Angle Strain Relief Cover
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | TE Connectivity | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:100 per Box |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
TE Connectivity 2-552496-1 - Product Specification
Features & Applications
The 2-552496-1 is a 64 position Low Profile Standard CHAMP Latch Cable Strain Relief Clip. The strain relief clip snaps on the connector and over the cable. The clip provides a positive strain relief for cable in axial and 90° directions
Product Type Features:
- Accessory Type = Cover
- Cover Type = Strain Relief
- Color = Black
- Cover/Strain Relief Retention Method = Snap-On
- Cable Exit Angle = 90°
- Number of Positions = 64
- Cable Outer Diameter (mm [in]) = 13.72 – 15.37 [0.540 – 0.605
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
17 Weeks
Quantity
Unit Price
100
$1.64
200
$1.63
400
$1.61
1,500+
$1.58
Product Variant Information section
Available Packaging
Package Qty:
100 per Box