Manufacturer Part #
2-747580-3
Full Metal Shell Ferrule Shell Size 4,5 Accessory
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | TE Connectivity | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:2000 per Bag Mounting Method:Through Hole |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
TE Connectivity 2-747580-3 - Technical Attributes
Attributes Table
| No of Positions: | 1 |
| Mounting Method: | Through Hole |
Features & Applications
The 2-747580-3 is a AMPLIMITE HD-20 Subminiature D Stacked PCB Connectors are members of the complete line of AMPLIMITE Subminiature D Connector family which has been accepted by the electronic industry for their rugged design and ease of application.
Features:
- Accessory
- Accessory Type = Ferrule
- Product Series = HD-20 (Solder Cup), HDE-20 (IDC), HDP-20 (Crimp Snap), HDP-22 (Crimp Snap)
- Ferrule Shape = Stepped
- Shell Size = 4, 5
View the Complete family of 2-7475 Interconnects
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
4 Weeks
Quantity
Unit Price
2,000+
$1.01
Product Variant Information section
Available Packaging
Package Qty:
2000 per Bag
Mounting Method:
Through Hole