Manufacturer Part #
2058301-1
125 V 6 A 18-22 AWG Wire-To-Board Crimp Hermaphroditic Blade Contact
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | TE Connectivity | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:20000 per Reel |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Features & Applications
The Wire-to-Board connector is a new plug connector that mates to the new part number series of the surface mount Hermaphroditic Blade and Receptacle board to board connectors. The connector provides power to the first LED printed circuit board in a string of rigid printed circuit board light strips.
Key Features:
- Available in 2, 4, and 6 positions
- Connector mates to new Hermaphroditic Blade and Receptacle Board-to-Board part numbers
- Positive Latching
- Connector accepts crimp snap contacts
- Contacts accept 18 – 22 AWG stranded wire
- Contacts packaged on 24 inch reels for high speed lead termination
- Housings are bulk packaged
- RoHS compliant
Applications:
- LED Lighting Controls
- LED Lighting Strips
- Channel Lettering
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
20,000+
$0.152
Product Variant Information section
Available Packaging
Package Qty:
20000 per Reel