text.skipToContent text.skipToNavigation

Manufacturer Part #

2653

Black DP 562 Multiple Locking Steps Heyco® Dome Plug

ECAD Model:
Mfr. Name: Heyco
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Heyco 2653 - Technical Attributes
Attributes Table
Type: Accessory
Color: Black
Material: Nylon
Operating Temp Range: -40°C to +105°C
Mounting Method: Panel Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
4 Weeks
Minimum Order:
15000
Multiple Of:
15000
Total
$484.50
USD
Quantity
Unit Price
500
$0.0358
1,250
$0.035
2,500
$0.0344
7,500
$0.0334
15,000+
$0.0323
Product Variant Information section