text.skipToContent text.skipToNavigation

Manufacturer Part #

282-339

End and Intermediate Plate 2.5 mm / 0.098 in Thick

ECAD Model:
Mfr. Name: WAGO
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
WAGO 282-339 - Technical Attributes
Attributes Table
Type: Hardware
Hardware Type: End Stop
Color: Orange
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
100
Multiple Of:
25
Total
$166.00
USD
Quantity
Unit Price
15
$1.70
40
$1.68
100
$1.66
250
$1.64
500+
$1.60
Product Variant Information section