text.skipToContent text.skipToNavigation

Manufacturer Part #

3-2199250-3

Type C 3.2H 2A Gold Scalable Spring Finger

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 3-2199250-3 - Technical Attributes
Attributes Table
Type: Contact
Contact Termination: Solder
Contact Material: Copper Alloy
Contact Plating: Gold
Operating Temp Range: -30°C to +85°C
Voltage Rating: 15V
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
44000
Multiple Of:
4400
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$6,952.00
USD
Quantity
Unit Price
4,400
$0.162
8,800+
$0.158
Product Variant Information section