text.skipToContent text.skipToNavigation

Manufacturer Part #

34071

Plasti-Grip 14-16 AWG Blue Vinyl Insulated Splice Terminal

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code: 2349
Product Specification Section
TE Connectivity 34071 - Technical Attributes
Attributes Table
Type: Contact
Mounting Method: Wire Mount
Features & Applications

The 34071 is a Plasti-Grip 14-16 AWG Blue Vinyl Insulated Splice Terminal Tin Plate Loose Piece. AMP Pre-insulated Closed End Splices have been designed specifically to answer the need for inexpensive, insulated electrical terminations. They can be used in almost every type of commercial application where multiple wires need to be brought together for a reliable termination. (e.g. large and small appliances and the lighting industry).

The Closed End Splice products accommodate wire sizes from 24 through 6 AWG [0.2 to 16mm?] 509 to 42,700 CMA. The appeal of Closed End Splice product lies in their broad range of wire sizes, built in pre-insulation, ease and speed of application, uniform reliability, and low installed cost.

Product Type Features:

  • Product Type = Splice
  • Sealed = No
  • Splice Type = Butt
  • Body Style = PLASTI-GRIP
  • Insulation = Yes
  • Insulation Support = Insulation Support
  • Insulation Diameter (mm [in]) = 4.32 [.170] Max.
  • Material = Copper
  • Finish = Tin
  • Color = Blue
  • Butt Splice Type = Standard
  • Wire Range (mm [AWG]) = 1.25-2.00² [16-14]
  • Insulation Sleeve Material = Vinyl
Pricing Section
Global Stock:
3,845
USA:
3,845
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
125
Multiple Of:
1
Total
$25.00
USD
Quantity
Unit Price
125
$0.20
300
$0.197
1,000
$0.193
2,000
$0.19
5,000+
$0.183
Product Variant Information section