text.skipToContent text.skipToNavigation

Manufacturer Part #

350536-6

Universal Mate-N-Lok Select Gold (30) 20-14 AWG Socket Contact

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 350536-6 - Technical Attributes
Attributes Table
Type: Contact
Contact Termination: Female/Socket Crimp
No of Positions: 1
Wire Gauge: AWG 20-14
Contact Material: Phosphor Bronze
Contact Plating: Gold
Operating Temp Range: -55°C to +105°C
Voltage Rating: 600V
Mounting Method: Cable Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
35 Weeks
Minimum Order:
20000
Multiple Of:
20000
Total
$6,000.00
USD
Quantity
Unit Price
20,000+
$0.30
Product Variant Information section