text.skipToContent text.skipToNavigation

Manufacturer Part #

350690-7

Universal Mate-N-Lok 24-18 AWG Wire to Cable Crimp Pin Contact

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code: 1429
Product Specification Section
Technical Attributes
Attributes Table
Type: Contact
Contact Termination: Crimp Terminal
Wire Gauge: AWG 24-18
Contact Material: Brass
Contact Plating: Gold
Operating Temp Range: -55°C to +105°C
Voltage Rating: 600V
Mounting Method: Wire Mount
Features & Applications

The 350690-7 is a Universal Mate-N-Lok 24-18 AWG Wire to Cable Crimp Pin Contact.

Features:

  • Product Type = Contact
  • Product Line = Universal MATE-N-LOK
  • Insulation Diameter (mm [in]) = 1.02-2.54 [.040-.100]
  • Current Rating (A) = 19
  • Voltage (VAC) = 600
  • Termination Method = Crimp
  • Solder Tail Contact Plating = Select Gold [30]
  • Contact Type = Pin
  • Contact Termination Type = Crimp
  • Contact Base Material = Brass

 

 

Pricing Section
Global Stock:
15
USA:
15
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
17 Weeks
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$0.70
USD
Quantity
Web Price
1
$0.70
50
$0.615
150
$0.595
300
$0.58
1,000+
$0.56
Product Variant Information section