text.skipToContent text.skipToNavigation

Manufacturer Part #

350967-1

Universal Mate-N-Lok 26-18 AWG Wire to Cable Crimp Pin Contact

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code: 2610
Product Specification Section
TE Connectivity 350967-1 - Technical Attributes
Attributes Table
Type: Contact
Contact Termination: Crimp Terminal
Wire Gauge: AWG 26-18
Contact Material: Phosphor Bronze
Contact Plating: Tin
Operating Temp Range: -55°C to +85°C
Voltage Rating: 250V
Mounting Method: Wire Mount
Pricing Section
Global Stock:
26,000
USA:
26,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
32 Weeks
Minimum Order:
26000
Multiple Of:
26000
Total
$1,983.80
USD
Quantity
Unit Price
26,000+
$0.0763
Product Variant Information section