text.skipToContent text.skipToNavigation

Manufacturer Part #

3833FN

Black 0.875" (22.2 mm) Hole TPE Liquid Tight Low 75 Durometer Plug

ECAD Model:
Mfr. Name: Heyco
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Heyco 3833FN - Technical Attributes
Attributes Table
Type: Hardware
Hardware Type: Cap
Color: Black
Operating Temp Range: -60°C to +135°C
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
2500
Multiple Of:
2500
Total
$1,425.00
USD
Quantity
Unit Price
2,500+
$0.57
Product Variant Information section