text.skipToContent text.skipToNavigation

Manufacturer Part #

47750-000LF

Tin Finish 22-26 AWG Crimp to Wire Mini PV Receptacle Contact

ECAD Model:
Mfr. Name: Amphenol Communications Solutions
Standard Pkg:
Product Variant Information section
Date Code: 2121
Product Specification Section
Amphenol Communications Solutions 47750-000LF - Technical Attributes
Attributes Table
Type: Contact
Contact Termination: Crimp Terminal
Wire Gauge: AWG 22-26
Contact Plating: Tin
Mounting Method: Wire Mount
Pricing Section
Global Stock:
365
USA:
365
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
6 Weeks
Minimum Order:
150
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$22.35
USD
Quantity
Unit Price
150
$0.149
400
$0.147
1,250
$0.144
2,500
$0.142
7,500+
$0.136
Product Variant Information section