text.skipToContent text.skipToNavigation

Manufacturer Part #

5205817-3

AMPLIMITE Series Jackscrew Socket HDF HDP 4-40 Socket 4-40 Screw

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code: 2515
Product Specification Section
TE Connectivity 5205817-3 - Technical Attributes
Attributes Table
Type: Accessory
Contact Material: Steel
Contact Plating: Zinc
Features & Applications
The 5205817-1 is a Thread Size 4 - 40 Steel Clear Chromate Finish Female Screw Lock Assembly Kit.

Features:

  • Accessory Type = Female Screwlock Assembly Kit
  • Body Finish = Yellow Chromate
  • Thread Size = 4-40
  • Screw Length (mm [in]) = 12.70 [0.500]
  • Screw Material = Steel
  • Screw Plating = Zinc
  • Screw Finish = Clear Chromate
  • Thread Length (mm [in]) = 7.92 [0.312]
  • Screwlock Style = Screwlock With Lockwasher and Hex Nut
  • Packaging Method = Individual Kit

 

 

 
Pricing Section
Global Stock:
2,367
USA:
2,367
2,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
15
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$23.25
USD
Quantity
Unit Price
15
$1.55
40
$1.54
125
$1.51
250
$1.50
750+
$1.46
Product Variant Information section