Manufacturer Part #
5745134-1
AMPLIMITE Shell Size 3 Thermoplastic Straight180°/90°Exit Backshell Clable Clamp
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | TE Connectivity | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:200 per Bag |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Features & Applications
The 5745134-1 is a Part of HD20 Series 25 Position Thermoplastic 180°/90° Backshell Cable Clamp Kit
Product Type Features:
- Product Type = Backshell/Cable Clamp
- Cable Clamp Type = Clam Shell
- Shell Size = 3
- Grommets = Without
- Thread Size = 4-40
- Shielded = No
- Cable Exit Angle = Straight(180°)/90°
- Cable Insulation Diameter (mm [in]) = 11.68 [0.460]
- Cable Clamp Material = Thermoplastic
- Shield Plating = None
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
25 Weeks
Quantity
Unit Price
200
$4.05
400+
$3.99
Product Variant Information section
Available Packaging
Package Qty:
200 per Bag