text.skipToContent text.skipToNavigation

Manufacturer Part #

5745173-1

AMPLIMITE RFI/EMI Shielded Hardware

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code: 2525
Product Specification Section
TE Connectivity 5745173-1 - Technical Attributes
Attributes Table
Type: Accessory
Accessory Type: Backshell
No of Positions: 25
Color: Silver
Material: Zinc Alloy
Contact Plating: Nickel
Operating Temp Range: -55°C to +85°C
Mounting Method: Screw Mount
Pricing Section
Global Stock:
500
USA:
500
On Order:
0
Factory Stock:Factory Stock:
200
Factory Lead Time:
11 Weeks
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$12.22
USD
Quantity
Unit Price
2
$12.22
5
$12.12
20
$11.98
50
$11.88
125+
$11.71
Product Variant Information section