Manufacturer Part #
5745584-3
HDP20 25 Position Steel Slide Latch Kit
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | TE Connectivity | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:400 per Bag |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Features & Applications
The 5745584-3 is a AMPLIMITE HDP–20 and Economy Crimp Snap Subminiature D Commercial Connectors with all–plastic contact retention. These commercial connectors are available with or without shielding or shielding enclosure kits.
Features:
- Product Type Features:
- Accessory Type = Latch
- Latch Type = Slide Latch
- Shell Size = 3
- Thread Size = 4-40
- Screw Material = Steel
- Mechanical Attachment:
- Screw Plating = Zinc
- Termination Related:
- Screw Finish = Yellow Chromate
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
10 Weeks
Quantity
Unit Price
400+
$7.45
Product Variant Information section
Available Packaging
Package Qty:
400 per Bag