text.skipToContent text.skipToNavigation

Manufacturer Part #

5749854-1

AMPLIMITE 100 Position Backshell Kit

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 5749854-1 - Technical Attributes
Attributes Table
No of Positions: 100
Mounting Method: Through Hole
Features & Applications

The 5749854-1 is a  Amplimite 100 Position Backshell Kit With Jackscrews.

Features:

  • Jackscrews—Stainless steel or steel, black electroless nickel plated
  • Jackscrew Caps—Polyolefin or PVC, black
  • 2-56 Screws—Stainless steel
  • Backshell—Zinc, plated nickel over copper
  • Strain Relief Staple—Steel, plated tin over nickel
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
19 Weeks
Minimum Order:
100
Multiple Of:
100
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,785.00
USD
Quantity
Unit Price
100+
$17.85
Product Variant Information section