text.skipToContent text.skipToNavigation

Manufacturer Part #

6-87756-6

AMPMODU MOD IV 26-22 AWG Crimp Snap In Insulation Support Female Socket Contact

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Features & Applications

The 6-87756-6 is a AMPMODU Mod IV Contact Receptacle Insulated Crimp Matte Tin 3 A 250 V 26-22 AWG in a packaging of a Bag.

Features:

  • Contact Type = Socket
  • Gold (15) Contact Plating, Mating Area, Material
  • Wire Range = 0.12-0.40² [26-22] mm [AWG]
  • Packaging Method is Loose Piece
  • Termination Method to Wire/Cable = Crimp
  • Type of Wire/Cable is discrete Wire
  • AMPMODU product Line
  • Wire Insulation Diameter = 1.55 mm

 

 

 
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
80000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$16,800.00
USD
Quantity
Unit Price
1,000
$0.22
2,000
$0.215
5,000+
$0.21
Product Variant Information section