text.skipToContent text.skipToNavigation

Manufacturer Part #

6-87756-8

AMPMODU MOD IV 26-22 AWG Crimp Snap In Insulation Support Female Socket Contact

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Features & Applications

The 6-87756-8 is a AMPMODU MOD IV 26-22 AWG Crimp Snap In Insulation Support Female Socket Contact.

Features:

  • Product Type = Contact
  • Termination Method to Wire/Cable = Crimp
  • Wire Insulation Diameter (mm [in]) = 1.55 [0.061]
  • Connector Series = Mod IV
  • With Insulation Support = Yes
  • Applied Pressure = Standard
  • Contact - Rated Current (A) = 3
  • Voltage Rating (VAC) = 250
  • Termination Resistance (m?) = 12
  • Insulation Resistance (M?) = 5,000
  • Dielectric Withstanding Voltage (V) = 750
  • Crimp Area Plating = Bright Tin
  • Contact Type = Socket
  • Contact Plating, Mating Area, Material = Gold (30)
  • Contact Base Material = Copper-Tin-Phosphor Bronze
  • Operating Temperature (°C) = -65 – +105
  • RoHS/ELV Compliance = RoHS compliant, ELV compliant

 

 

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
50000
Multiple Of:
50000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$12,500.00
USD
Quantity
Unit Price
50,000+
$0.25
Product Variant Information section