text.skipToContent text.skipToNavigation

Manufacturer Part #

60617-4

Commercial MATE-N-LOK 24-18 AWG Discrete Wire Crimp Socket Contact

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 60617-4 - Technical Attributes
Attributes Table
Type: Contact
Contact Termination: Crimp Terminal
Wire Gauge: AWG 24-18
Contact Material: Phosphor Bronze
Contact Plating: Tin
Operating Temp Range: -55°C to +105°C
Voltage Rating: 250V
Mounting Method: Wire Mount
Features & Applications

The 60617-4 is a part of Commercial Mate-N-Lok Product line series 250 VAC 13 Ampere Pre-Tin 24-18 AWG Socket Contact.

Product Features:

  • Commercial MATE-N-LOK Product Line
  • Contact
  • Contact Type = Socket
  • Crimp Termination Method to Wire/Cable
  • Pre-Tin Contact Plating, Mating Area, Material
  • Contact - Rated Current (A) = 13
  • Operating Voltage Reference = AC
  • Operating Voltage (VAC) = 250
  • Packaging Method = Loose Piece
  • Applies To = Wire/Cable

 

 

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
19 Weeks
Minimum Order:
1000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$245.00
USD
Quantity
Unit Price
100
$0.255
250
$0.25
750
$0.245
4,000+
$0.235
Product Variant Information section