text.skipToContent text.skipToNavigation

Manufacturer Part #

609176001415000

9176 Series 1 Way Black Ø 1 - 1.5 mm Wire Gauge Industrial Cap

ECAD Model:
Mfr. Name: KYOCERA AVX
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
KYOCERA AVX 609176001415000 - Technical Attributes
Attributes Table
Type: Hardware
Hardware Type: Cap
No of Positions: 1
Wire Gauge: AWG 22-24
Color: Black
Material: Nylon
Operating Temp Range: -40°C to +125°C
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
72,000
Factory Lead Time:
14 Weeks
Minimum Order:
2000
Multiple Of:
2000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$212.00
USD
Quantity
Unit Price
2,000
$0.106
4,000
$0.104
8,000
$0.103
10,000+
$0.101
Product Variant Information section