Manufacturer Part #
609176003016000
9176 Series 3 Way Ø 1.6 mm Through Wire Black Accessory Cap
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | KYOCERA AVX | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:1000 per Bag |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
KYOCERA AVX 609176003016000 - Technical Attributes
Attributes Table
| Type: | Accessory |
| Accessory Type: | Cover |
| No of Positions: | 3 |
| Wire Gauge: | AWG 22-24 |
| Color: | Black |
| Material: | Nylon |
Features & Applications
60-9176-003-016-000 is an accessory cap for surface mount IDC (Isulation Displacement Connectors) wire to board connection, with wire stop.
surface mount Insulation Displacement Connectors (IDC) were developed to meet the harsh automotive and industrial market applications for connecting individual wires directly to a PCB ranging from 14 AWG to 28 AWG.
Features:
- Cap material: glass filled nylon 46
- For use with standard 9176 IDC Connectors
- Cap designed to accomodate wire insulation diameters:
- 1.1 MM tO 1.6 MM
- Packed in bags, 1000 pieces per bag
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
8 Weeks
Quantity
Unit Price
1,000
$0.275
2,000
$0.27
4,000
$0.265
5,000+
$0.26
Product Variant Information section
Available Packaging
Package Qty:
1000 per Bag