Manufacturer Part #
640254-1
Connector Polarizing Device for Key, Plug, Post for SL-156 Series
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | TE Connectivity | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:2500 per Bag |
||||||||||
| Date Code: | 2541 | ||||||||||
Product Specification Section
TE Connectivity 640254-1 - Technical Attributes
Attributes Table
| Type: | Accessory |
| Accessory Type: | Keying Plug |
| Color: | Natural |
| Material: | Nylon |
Features & Applications
The 640254-1 is a SSL-156 Flush Keying Plug.
Features:
- Product Type = Accessory
- Accessory Type = Keying Plug
- Keying Plug Type = Flush
- Used For = SL-156 Housings
- Body Material = Nylon 6/6
- Color = Natural
- Panel Mount Retention = Without
- UL Flammability Rating = UL 94V-2
- RoHS/ELV Compliance = RoHS compliant, ELV compliant
Pricing Section
Global Stock:
38,075
USA:
38,075
On Order:
0
Factory Lead Time:
23 Weeks
Quantity
Unit Price
400
$0.0425
1,250
$0.0413
3,000
$0.0405
7,500
$0.0396
20,000+
$0.0378
Product Variant Information section
Available Packaging
Package Qty:
2500 per Bag