text.skipToContent text.skipToNavigation

Manufacturer Part #

640550-4

MTA-100 4 Position Polyester Closed End Dust Cover

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code: 1614
Product Specification Section
TE Connectivity 640550-4 - Technical Attributes
Attributes Table
Type: Accessory
Accessory Type: Dust Cover
No of Positions: 4
Color: Natural
Material: Polyester
Features & Applications

The 640550-4 is a Part of MTA-100 Series 4 Position Polyester Closed End Dust Cover

Product Type Features:

  • Product Type = Accessory
  • Accessory Type = Dust Cover
  • Cover Style = Closed End
  • Used For = MTA-100 Connectors
  • Body Material = Polyester
  • Color = White
  • Panel Mount Retention = Without
  • Number of Positions = 4

 

 

 
Pricing Section
Global Stock:
48
USA:
48
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$0.09
USD
Quantity
Unit Price
200
$0.0945
500
$0.0923
1,500
$0.0897
3,000
$0.0881
10,000+
$0.0834
Product Variant Information section