text.skipToContent text.skipToNavigation

Manufacturer Part #

640713-1

Universal MATE-N-LOK White 2 Position Nylon Housing Strain Relief

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code: 1118
Product Specification Section
TE Connectivity 640713-1 - Technical Attributes
Attributes Table
Type: Accessory
Accessory Type: Strain Relief
Color: Natural
Material: Nylon
Features & Applications

The 640713-1 is a Universal Mate-N-Lok II 2 Position Strain Relief.

Features:

  • Accessory Type = Strain Relief
  • Connector Line = Universal MATE-N-LOK
  • Color = White
  • Number of Circuits = 2
  • Insert Supplied = Yes
  • Wire Diameter Range (mm [in]) = 1.02 – 4.83 [0.040 – 0.190]
  • Contact Layout = In-Line
  • Housing Material = Nylon
  • UL Flammability Rating = UL 94V-0

 

 

Pricing Section
Global Stock:
3
USA:
3
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
11 Weeks
Minimum Order:
3
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$3.24
USD
Quantity
Unit Price
20
$1.08
50
$1.06
150
$1.04
300
$1.02
1,000+
$0.965
Product Variant Information section